
1747995-1 | |
|---|---|
DigiKey Part Number | A128198-ND |
Manufacturer | |
Manufacturer Product Number | 1747995-1 |
Description | CONN PLUG HSG 3POS 6.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1747995-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,63600 Kč | 265,90 Kč |
| 50 | 10,12420 Kč | 506,21 Kč |
| 100 | 9,63940 Kč | 963,94 Kč |
| 250 | 9,03564 Kč | 2 258,91 Kč |
| 700 | 8,40146 Kč | 5 881,02 Kč |
| 1 400 | 8,00021 Kč | 11 200,29 Kč |
| 2 800 | 7,61834 Kč | 21 331,35 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |








