
1746971-1 | |
|---|---|
DigiKey Part Number | A117893TR-ND - Tape & Reel (TR) A117893CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1746971-1 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1746971-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 6,30400 Kč | 63,04 Kč |
| 25 | 5,80920 Kč | 145,23 Kč |
| 50 | 5,45940 Kč | 272,97 Kč |
| 100 | 5,13280 Kč | 513,28 Kč |
| 250 | 4,73128 Kč | 1 182,82 Kč |
| 500 | 4,44916 Kč | 2 224,58 Kč |
| 1 000 | 4,18367 Kč | 4 183,67 Kč |
| 2 500 | 3,85726 Kč | 9 643,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,06098 Kč | 40 487,84 Kč |
| 16 000 | 4,81955 Kč | 77 112,80 Kč |
| 24 000 | 4,68375 Kč | 112 410,00 Kč |
| 40 000 | 4,51810 Kč | 180 724,00 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |



