


2408023-1 | |
|---|---|
DigiKey Part Number | 17-2408023-1-ND |
Manufacturer | |
Manufacturer Product Number | 2408023-1 |
Description | COAX CBL SMA TO PROBE 11.9" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Probe 1.37mm OD Coaxial Cable 11.930" (303.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Probe | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Probe, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.930" (303.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 111,54000 Kč | 3 111,54 Kč |
| 10 | 2 645,04600 Kč | 26 450,46 Kč |
| 25 | 2 487,91480 Kč | 62 197,87 Kč |
| Unit Price without VAT: | 3 111,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 764,96340 Kč |







