Connector Measurement Probe For SWG Type Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM126310

DigiKey Part Number
490-7211-ND
Manufacturer
Manufacturer Product Number
MM126310
Description
CONN MEAS PROBE FOR SWG TYP RCPT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Measurement Probe For SWG Type Receptacle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Measurement Probe
Manufacturer
Murata Electronics
For Use With/Related Products
SWG Type Receptacle
Packaging
Bulk
Features
Flange
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 570,92000 Kč3 570,92 Kč
103 035,53400 Kč30 355,34 Kč
252 845,68240 Kč71 142,06 Kč
502 710,06060 Kč135 503,03 Kč
Manufacturers Standard Package
Unit Price without VAT:3 570,92000 Kč
Unit Price with VAT:4 320,81320 Kč