


2406842-1 | |
|---|---|
DigiKey Part Number | 17-2406842-1-ND |
Manufacturer | |
Manufacturer Product Number | 2406842-1 |
Description | SMP MALE R/A FOR PCB MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Right Angle; Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2406842-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 175 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,55000 Kč | 263,55 Kč |
| 10 | 223,90900 Kč | 2 239,09 Kč |
| 25 | 209,87680 Kč | 5 246,92 Kč |
| 50 | 199,85720 Kč | 9 992,86 Kč |
| 100 | 190,31940 Kč | 19 031,94 Kč |
| 300 | 176,13167 Kč | 52 839,50 Kč |
| 500 | 169,90382 Kč | 84 951,91 Kč |
| 1 000 | 166,91555 Kč | 166 915,55 Kč |
| Unit Price without VAT: | 263,55000 Kč |
|---|---|
| Unit Price with VAT: | 318,89550 Kč |




