2406830-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 395
Unit Price: 10,81000 Kč
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Right Angle; Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Right Angle; Through Hole Solder
TE Connectivity Blind-Mate Coaxial Products | Datasheet Preview

2406830-1

DigiKey Part Number
17-2406830-1-ND
Manufacturer
Manufacturer Product Number
2406830-1
Description
SMP MALE R/A FOR PCB SMT, 50
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Right Angle; Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
2406830-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
18 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
175 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1284,18000 Kč284,18 Kč
10241,57000 Kč2 415,70 Kč
25226,44760 Kč5 661,19 Kč
50215,63620 Kč10 781,81 Kč
100205,34490 Kč20 534,49 Kč
300190,03940 Kč57 011,82 Kč
500183,31982 Kč91 659,91 Kč
1 000181,38111 Kč181 381,11 Kč
Manufacturers Standard Package
Unit Price without VAT:284,18000 Kč
Unit Price with VAT:343,85780 Kč