



2391170-4 | |
|---|---|
DigiKey Part Number | 17-2391170-4-ND |
Manufacturer | |
Manufacturer Product Number | 2391170-4 |
Description | CONN RCPT 32POS EDGE R/A SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle, Female Blade Sockets Connector Solder Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2391170-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 32 | |
Pitch | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | - | |
Fastening Type | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,65000 Kč | 274,65 Kč |
| 24 | 219,37667 Kč | 5 265,04 Kč |
| 48 | 208,90375 Kč | 10 027,38 Kč |
| 72 | 203,01569 Kč | 14 617,13 Kč |
| 120 | 195,83083 Kč | 23 499,70 Kč |
| 264 | 185,24053 Kč | 48 903,50 Kč |
| 504 | 176,98647 Kč | 89 201,18 Kč |
| 1 008 | 168,54978 Kč | 169 898,18 Kč |
| Unit Price without VAT: | 274,65000 Kč |
|---|---|
| Unit Price with VAT: | 332,32650 Kč |



