32 Position Header, Male Blades Connector Solder Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Header, Male Blades Connector Solder Board Edge, Through Hole, Right Angle
2391130-4
2391130-4

2391130-4

DigiKey Part Number
17-2391130-4-ND
Manufacturer
Manufacturer Product Number
2391130-4
Description
CONN HDR 32POS EDGE R/A SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32 Position Header, Male Blades Connector Solder Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2391130-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
32
Pitch
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Wire Gauge
-
Features
-
Color
-
Fastening Type
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Material - Insulation
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1289,35000 Kč289,35 Kč
24231,21417 Kč5 549,14 Kč
48220,17708 Kč10 568,50 Kč
72213,96667 Kč15 405,60 Kč
120206,39458 Kč24 767,35 Kč
264195,23447 Kč51 541,90 Kč
504186,53558 Kč94 013,93 Kč
1 008177,64391 Kč179 065,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:289,35000 Kč
Unit Price with VAT:350,11350 Kč