
2383938-9 | |
|---|---|
DigiKey Part Number | 17-2383938-9TR-ND - Tape & Reel (TR) 17-2383938-9CT-ND - Cut Tape (CT) 17-2383938-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383938-9 |
Description | TERMI-BLOK SMD MOUNT 180_9P_5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383938-9 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 9 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 13.5 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 16-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 117,58783 Kč | 27 045,20 Kč |
| 460 | 111,91741 Kč | 51 482,01 Kč |
| 690 | 109,19214 Kč | 75 342,58 Kč |
| 1 150 | 106,28307 Kč | 122 225,53 Kč |
| 1 610 | 104,64500 Kč | 168 478,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,04000 Kč | 235,04 Kč |
| 10 | 166,82300 Kč | 1 668,23 Kč |
| 25 | 147,55680 Kč | 3 688,92 Kč |
| 50 | 135,89440 Kč | 6 794,72 Kč |
| 100 | 126,44900 Kč | 12 644,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,45000 Kč | 230,45 Kč |
| 10 | 163,54900 Kč | 1 635,49 Kč |
| 25 | 144,66200 Kč | 3 616,55 Kč |
| 50 | 133,22920 Kč | 6 661,46 Kč |
| 100 | 123,96930 Kč | 12 396,93 Kč |
| Unit Price without VAT: | 230,45000 Kč |
|---|---|
| Unit Price with VAT: | 278,84450 Kč |



