
2383938-7 | |
|---|---|
DigiKey Part Number | 17-2383938-7TR-ND - Tape & Reel (TR) 17-2383938-7CT-ND - Cut Tape (CT) 17-2383938-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383938-7 |
Description | TERMI-BLOK SMD MOUNT 180_7P_5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383938-7 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 7 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 13.5 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 16-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 96,51383 Kč | 22 198,18 Kč |
| 460 | 91,65085 Kč | 42 159,39 Kč |
| 690 | 89,30990 Kč | 61 623,83 Kč |
| 1 150 | 86,80875 Kč | 99 830,06 Kč |
| 1 610 | 85,39887 Kč | 137 492,18 Kč |
| 2 300 | 84,08484 Kč | 193 395,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,00000 Kč | 195,00 Kč |
| 10 | 138,31400 Kč | 1 383,14 Kč |
| 25 | 122,05480 Kč | 3 051,37 Kč |
| 50 | 112,14840 Kč | 5 607,42 Kč |
| 100 | 104,09400 Kč | 10 409,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,24000 Kč | 191,24 Kč |
| 10 | 135,60200 Kč | 1 356,02 Kč |
| 25 | 119,66040 Kč | 2 991,51 Kč |
| 50 | 109,95020 Kč | 5 497,51 Kč |
| 100 | 102,05220 Kč | 10 205,22 Kč |
| Unit Price without VAT: | 191,24000 Kč |
|---|---|
| Unit Price with VAT: | 231,40040 Kč |


