



2383945-7 | |
|---|---|
DigiKey Part Number | 17-2383945-7TR-ND - Tape & Reel (TR) 17-2383945-7CT-ND - Cut Tape (CT) 17-2383945-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383945-7 |
Description | TERMI-BLOK SMD MOUNT 180_7P_3.81 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383945-7 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 7 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 100,25310 Kč | 30 075,93 Kč |
| 600 | 95,61517 Kč | 57 369,10 Kč |
| 900 | 93,38908 Kč | 84 050,17 Kč |
| 1 500 | 91,01535 Kč | 136 523,02 Kč |
| 2 100 | 89,67895 Kč | 188 325,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,26000 Kč | 206,26 Kč |
| 10 | 146,26000 Kč | 1 462,60 Kč |
| 25 | 129,13720 Kč | 3 228,43 Kč |
| 50 | 118,73880 Kč | 5 936,94 Kč |
| 100 | 110,29220 Kč | 11 029,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,09000 Kč | 202,09 Kč |
| 10 | 143,38200 Kč | 1 433,82 Kč |
| 25 | 126,60120 Kč | 3 165,03 Kč |
| 50 | 116,41120 Kč | 5 820,56 Kč |
| 100 | 108,12950 Kč | 10 812,95 Kč |
| Unit Price without VAT: | 202,09000 Kč |
|---|---|
| Unit Price with VAT: | 244,52890 Kč |



