Socket Contact Tin 18-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2377991-1

DigiKey Part Number
17-2377991-1TR-ND - Tape & Reel (TR)
17-2377991-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2377991-1
Description
EP-II CONTACT LANCELESS, 22-18
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2377991-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 519
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,31600 Kč33,16 Kč
253,11160 Kč77,79 Kč
502,96140 Kč148,07 Kč
1002,81970 Kč281,97 Kč
2502,64196 Kč660,49 Kč
5002,51560 Kč1 257,80 Kč
1 0002,39546 Kč2 395,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 2002,20770 Kč9 272,34 Kč
8 4002,10231 Kč17 659,40 Kč
12 6002,04301 Kč25 741,93 Kč
21 0001,97069 Kč41 384,49 Kč
29 4001,92447 Kč56 579,42 Kč
42 0001,87665 Kč78 819,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč