2373624-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2373624-4

DigiKey Part Number
17-2373624-4-ND
Manufacturer
Manufacturer Product Number
2373624-4
Description
RCPT ASSY,DIECAST HOUSING,PCIE G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
120 Position CDFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2373624-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage
Connector Type
CDFP
Number of Positions
120
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 265,00000 Kč1 265,00 Kč
181 031,57278 Kč18 568,31 Kč
36982,37250 Kč35 365,41 Kč
54954,69481 Kč51 553,52 Kč
108929,60435 Kč100 397,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 265,00000 Kč
Unit Price with VAT:1 530,65000 Kč