140 Position CDFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 Position CDFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
2291931-1
2291931-1

2291931-1

DigiKey Part Number
A126944-ND
Manufacturer
Manufacturer Product Number
2291931-1
Description
CONN CDFP RCPT W/CAGE 160POS R/A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
140 Position CDFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2291931-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage
Connector Type
CDFP
Number of Positions
140
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 052,29000 Kč1 052,29 Kč
18858,04500 Kč15 444,81 Kč
36817,11417 Kč29 416,11 Kč
54794,09185 Kč42 880,96 Kč
108759,17407 Kč81 990,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 052,29000 Kč
Unit Price with VAT:1 273,27090 Kč