
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 33,07000 Kč | 330,70 Kč |
| 25 | 30,98560 Kč | 774,64 Kč |
| 50 | 29,50360 Kč | 1 475,18 Kč |
| 100 | 28,09540 Kč | 2 809,54 Kč |
| 300 | 25,99817 Kč | 7 799,45 Kč |
| 500 | 25,07728 Kč | 12 538,64 Kč |
| 1 000 | 23,88038 Kč | 23 880,38 Kč |
| 2 500 | 22,38583 Kč | 55 964,57 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |











