
2311882-1 | |
|---|---|
DigiKey Part Number | A126945-ND |
Manufacturer | |
Manufacturer Product Number | 2311882-1 |
Description | CONN CDFP RCPT W/CAGE 160POS R/A |
Customer Reference | |
Detailed Description | 160 Position CDFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2311882-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Receptacle with Cage | |
Connector Type | CDFP | |
Number of Positions | 160 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 724,90639 Kč | 52 193,26 Kč |
| Unit Price without VAT: | 724,90639 Kč |
|---|---|
| Unit Price with VAT: | 877,13673 Kč |


