



1733590001 | |
|---|---|
DigiKey Part Number | WM17375-ND |
Manufacturer | |
Manufacturer Product Number | 1733590001 |
Description | CONN CDFP RCPT W/CAGE 140POS R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position CDFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1733590001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage | |
Connector Type | CDFP | |
Number of Positions | 140 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 826,20000 Kč | 1 826,20 Kč |
| 10 | 1 552,23500 Kč | 15 522,35 Kč |
| 25 | 1 455,11120 Kč | 36 377,78 Kč |
| 75 | 1 346,70813 Kč | 101 003,11 Kč |
| 150 | 1 283,92973 Kč | 192 589,46 Kč |
| Unit Price without VAT: | 1 826,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 209,70200 Kč |

