



2368012-1 | |
|---|---|
DigiKey Part Number | 17-2368012-1TR-ND - Tape & Reel (TR) 17-2368012-1CT-ND - Cut Tape (CT) 17-2368012-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2368012-1 |
Description | FEMALE CENTER CONTACT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2368012-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 5,86700 Kč | 58,67 Kč |
| 25 | 5,49280 Kč | 137,32 Kč |
| 50 | 5,22640 Kč | 261,32 Kč |
| 100 | 4,97890 Kč | 497,89 Kč |
| 250 | 4,66552 Kč | 1 166,38 Kč |
| 500 | 4,44250 Kč | 2 221,25 Kč |
| 1 000 | 4,23007 Kč | 4 230,07 Kč |
| 2 500 | 3,96512 Kč | 9 912,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,16115 Kč | 94 834,50 Kč |
| 60 000 | 3,01041 Kč | 180 624,60 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |



