



2368036-1 | |
|---|---|
DigiKey Part Number | 17-2368036-1TR-ND - Tape & Reel (TR) 17-2368036-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2368036-1 |
Description | FEMALE OUTER CONTACT SUB-ASSEMBL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2368036-1 Models |
Category | Type Stamped |
Manufacturer TE Connectivity AMP Connectors | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 15,39100 Kč | 153,91 Kč |
| 25 | 14,42360 Kč | 360,59 Kč |
| 50 | 13,73120 Kč | 686,56 Kč |
| 100 | 13,07430 Kč | 1 307,43 Kč |
| 250 | 12,25552 Kč | 3 063,88 Kč |
| 500 | 11,66990 Kč | 5 834,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 11,02544 Kč | 18 743,25 Kč |
| 3 400 | 10,49921 Kč | 35 697,31 Kč |
| 5 100 | 10,20325 Kč | 52 036,58 Kč |
| 8 500 | 9,84228 Kč | 83 659,38 Kč |
| 11 900 | 9,61158 Kč | 114 377,80 Kč |
| 17 000 | 9,37300 Kč | 159 341,00 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |




