New Product
Connector Ferrule, Outer For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Ferrule, Outer For
2368028-3
2368028-3

2368028-3

DigiKey Part Number
17-2368028-3TR-ND - Tape & Reel (TR)
17-2368028-3CT-ND - Cut Tape (CT)
17-2368028-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2368028-3
Description
FERRULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Ferrule, Outer For
Datasheet
 Datasheet
EDA/CAD Models
2368028-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity AMP Connectors
Accessory Type
Ferrule, Outer
Series
Number of Positions
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,10700 Kč31,07 Kč
252,91960 Kč72,99 Kč
502,78220 Kč139,11 Kč
1002,64860 Kč264,86 Kč
2502,48180 Kč620,45 Kč
5002,36292 Kč1 181,46 Kč
1 0002,25010 Kč2 250,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,20672 Kč4 413,44 Kč
4 0002,10130 Kč8 405,20 Kč
6 0002,04203 Kč12 252,18 Kč
10 0001,96970 Kč19 697,00 Kč
14 0001,92347 Kč26 928,58 Kč
20 0001,87568 Kč37 513,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč