
2367199-1 | |
|---|---|
DigiKey Part Number | 17-2367199-1TR-ND - Tape & Reel (TR) 17-2367199-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2367199-1 |
Description | 1.0MM WTB CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2367199-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,91500 Kč | 9,15 Kč |
| 25 | 0,86560 Kč | 21,64 Kč |
| 50 | 0,82400 Kč | 41,20 Kč |
| 100 | 0,78650 Kč | 78,65 Kč |
| 250 | 0,73652 Kč | 184,13 Kč |
| 500 | 0,70116 Kč | 350,58 Kč |
| 1 000 | 0,66766 Kč | 667,66 Kč |
| 2 500 | 0,62576 Kč | 1 564,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,52376 Kč | 7 856,40 Kč |
| 30 000 | 0,49874 Kč | 14 962,20 Kč |
| 45 000 | 0,48467 Kč | 21 810,15 Kč |
| 75 000 | 0,46751 Kč | 35 063,25 Kč |
| 105 000 | 0,45654 Kč | 47 936,70 Kč |
| 150 000 | 0,44520 Kč | 66 780,00 Kč |
| 375 000 | 0,41734 Kč | 156 502,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |








