
2386931-1 | |
|---|---|
DigiKey Part Number | 2132-2386931-1-ND |
Manufacturer | |
Manufacturer Product Number | 2386931-1 |
Description | CERTI-CRIMP II SAHT ASSEMBLY |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 275,31000 Kč | 32 275,31 Kč |
| Unit Price without VAT: | 32 275,31000 Kč |
|---|---|
| Unit Price with VAT: | 39 053,12510 Kč |


