
2367198-5 | |
|---|---|
DigiKey Part Number | 17-2367198-5-ND |
Manufacturer | |
Manufacturer Product Number | 2367198-5 |
Description | CONN RCPT HSG 5POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2367198-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Plastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSHR-05V-S | JST Sales America Inc. | 12 935 | 455-2789-ND | 3,78000 Kč | Parametric Equivalent |
| SYA10-05HG | JAM | 867 | 4285-SYA10-05HG-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,41680 Kč | 160,42 Kč |
| 50 | 6,10620 Kč | 305,31 Kč |
| 100 | 5,81430 Kč | 581,43 Kč |
| 250 | 5,44940 Kč | 1 362,35 Kč |
| 500 | 5,18902 Kč | 2 594,51 Kč |
| 1 600 | 4,77980 Kč | 7 647,68 Kč |
| 3 200 | 4,55151 Kč | 14 564,83 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


