5 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
SYA10-05HG
SYA10-05HG

SYA10-05HG

DigiKey Part Number
4285-SYA10-05HG-ND
Manufacturer
Manufacturer Product Number
SYA10-05HG
Description
1 MM W TO B CONNECTOR 5P HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2367198-5TE Connectivity AMP Connectors71 67817-2367198-5-ND7,98000 KčParametric Equivalent
NSHR-05V-SJST Sales America Inc.12 935455-2789-ND3,78000 KčParametric Equivalent
In-Stock: 867
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,76400 Kč17,64 Kč
251,64640 Kč41,16 Kč
501,56640 Kč78,32 Kč
1001,49090 Kč149,09 Kč
2501,39680 Kč349,20 Kč
5001,32960 Kč664,80 Kč
1 0001,26597 Kč1 265,97 Kč
3 0001,17134 Kč3 514,02 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč