Connector Header Surface Mount 4 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.098" (2.50mm)
2365497-4
2365497-4

2365497-4

DigiKey Part Number
17-2365497-4TR-ND - Tape & Reel (TR)
17-2365497-4CT-ND - Cut Tape (CT)
17-2365497-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2365497-4
Description
EP2.5 SINGLE ROW SMT HEADER,GWT,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2365497-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.374" (9.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green, Natural
Current Rating (Amps)
4.2A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 333
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,32900 Kč153,29 Kč
10013,02930 Kč1 302,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,86052 Kč5 930,26 Kč
1 00011,29419 Kč11 294,19 Kč
1 50010,97551 Kč16 463,26 Kč
2 50010,58694 Kč26 467,35 Kč
3 50010,33869 Kč36 185,42 Kč
5 00010,08185 Kč50 409,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč