


DT028ATFT | |
|---|---|
DigiKey Part Number | 1756-1005-ND |
Manufacturer | |
Manufacturer Product Number | DT028ATFT |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 43.20mm W x 57.60mm H | |
Backlight | LED | |
Dot Pixels | 240 x 320 | |
Interface | Parallel | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,32000 Kč | 705,32 Kč |
| 10 | 572,48900 Kč | 5 724,89 Kč |
| 225 | 477,41427 Kč | 107 418,21 Kč |
| Unit Price without VAT: | 705,32000 Kč |
|---|---|
| Unit Price with VAT: | 853,43720 Kč |





