Connector Header Surface Mount 6 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.098" (2.50mm)
2365497-6
2365497-6

2365497-6

DigiKey Part Number
17-2365497-6TR-ND - Tape & Reel (TR)
17-2365497-6CT-ND - Cut Tape (CT)
17-2365497-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2365497-6
Description
EP2.5 SINGLE ROW SMT HEADER,GWT,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2365497-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.374" (9.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green, Natural
Current Rating (Amps)
4.2A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,77700 Kč167,77 Kč
10014,26180 Kč1 426,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,98348 Kč6 491,74 Kč
1 00012,36362 Kč12 363,62 Kč
1 50012,01491 Kč18 022,37 Kč
2 50011,58955 Kč28 973,87 Kč
3 50011,31774 Kč39 612,09 Kč
5 00011,03663 Kč55 183,15 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč