
2357787-3 | |
|---|---|
DigiKey Part Number | 17-2357787-3TR-ND - Tape & Reel (TR) 17-2357787-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2357787-3 |
Description | 16G,05FH,PLUG,22OP,5H,EMBOSS, W/ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2357787-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 220 | Height Above Board 0.175" (4.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,56000 Kč | 512,56 Kč |
| 10 | 435,62500 Kč | 4 356,25 Kč |
| 25 | 408,35240 Kč | 10 208,81 Kč |
| 50 | 400,10840 Kč | 20 005,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 329,32153 Kč | 230 525,07 Kč |
| Unit Price without VAT: | 512,56000 Kč |
|---|---|
| Unit Price with VAT: | 620,19760 Kč |






