220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
2357787-1
2357787-1

2357787-1

DigiKey Part Number
17-2357787-1-ND
Manufacturer
Manufacturer Product Number
2357787-1
Description
16G,05FH,PLUG,22OP,5H 8U"AU, HT,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
220
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
5mm
Height Above Board
0.175" (4.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 320314,07790 Kč414 582,83 Kč
Manufacturers Standard Package
Unit Price without VAT:314,07790 Kč
Unit Price with VAT:380,03426 Kč