
2357739-2 | |
|---|---|
DigiKey Part Number | 17-2357739-2-ND |
Manufacturer | |
Manufacturer Product Number | 2357739-2 |
Description | 16G,05FH,REC,22OPIN,4H,HT W/ CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2357739-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 220 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 980 | 247,04221 Kč | 489 143,58 Kč |
| Unit Price without VAT: | 247,04221 Kč |
|---|---|
| Unit Price with VAT: | 298,92107 Kč |





