
2357686-8 | |
|---|---|
DigiKey Part Number | 17-2357686-8-ND |
Manufacturer | |
Manufacturer Product Number | 2357686-8 |
Description | SGI 2.0 CRIMP TPA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For SGI Series |
Datasheet | Datasheet |
EDA/CAD Models | 2357686-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 8 | |
For Use With/Related Products | SGI Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,23100 Kč | 22,31 Kč |
| 25 | 2,08800 Kč | 52,20 Kč |
| 50 | 1,98720 Kč | 99,36 Kč |
| 100 | 1,89030 Kč | 189,03 Kč |
| 250 | 1,77240 Kč | 443,10 Kč |
| 800 | 1,63216 Kč | 1 305,73 Kč |
| 1 600 | 1,55402 Kč | 2 486,43 Kč |
| 3 200 | 1,47975 Kč | 4 735,20 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |




