
2357686-5 | |
|---|---|
DigiKey Part Number | 17-2357686-5-ND |
Manufacturer | |
Manufacturer Product Number | 2357686-5 |
Description | SGI 2.0 CRIMP TPA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For SGI Series |
Datasheet | Datasheet |
EDA/CAD Models | 2357686-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 5 | |
For Use With/Related Products | SGI Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,91600 Kč | 19,16 Kč |
| 25 | 1,79360 Kč | 44,84 Kč |
| 50 | 1,70500 Kč | 85,25 Kč |
| 100 | 1,62300 Kč | 162,30 Kč |
| 250 | 1,52064 Kč | 380,16 Kč |
| 500 | 1,44824 Kč | 724,12 Kč |
| 1 000 | 1,37899 Kč | 1 378,99 Kč |
| 3 000 | 1,27598 Kč | 3 827,94 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |




