1-2350224-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2350224-8

DigiKey Part Number
17-1-2350224-8-ND
Manufacturer
Manufacturer Product Number
1-2350224-8
Description
CONN PLUG HSG 8POS 2.00MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2350224-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 432
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
103,83100 Kč38,31 Kč
253,58680 Kč89,67 Kč
503,41860 Kč170,93 Kč
1003,25430 Kč325,43 Kč
2503,04972 Kč762,43 Kč
5002,90364 Kč1 451,82 Kč
1 8002,65230 Kč4 774,14 Kč
3 6002,52559 Kč9 092,12 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč