8 Position Industrial Mini, Type I Plug Connector IDC Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2350310-1

DigiKey Part Number
17-2350310-1-ND
Manufacturer
Manufacturer Product Number
2350310-1
Description
MINI IO CONN CAT6A FI 4X2 AWG24/
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Industrial Mini, Type I Plug Connector IDC Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2350310-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Plug
Connector Type
Industrial Mini, Type I
Number of Positions
8
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Features
Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1993,21000 Kč993,21 Kč
10844,24600 Kč8 442,46 Kč
25791,40640 Kč19 785,16 Kč
50753,66440 Kč37 683,22 Kč
100717,72840 Kč71 772,84 Kč
250672,85488 Kč168 213,72 Kč
Manufacturers Standard Package
Unit Price without VAT:993,21000 Kč
Unit Price with VAT:1 201,78410 Kč