
1403933 | |
|---|---|
DigiKey Part Number | 277-11817-ND |
Manufacturer | |
Manufacturer Product Number | 1403933 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1403933 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,32000 Kč | 545,32 Kč |
| Unit Price without VAT: | 545,32000 Kč |
|---|---|
| Unit Price with VAT: | 659,83720 Kč |





