



2344656-4 | |
|---|---|
DigiKey Part Number | 17-2344656-4-ND |
Manufacturer | |
Manufacturer Product Number | 2344656-4 |
Description | WLAN DUAL BAND ANTENNA FPC V 200 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2344656-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 200mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.007" (0.19mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 25 | 24,42480 Kč | 610,62 Kč |
| 200 | 20,72820 Kč | 4 145,64 Kč |
| 400 | 19,90453 Kč | 7 961,81 Kč |
| 600 | 19,49175 Kč | 11 695,05 Kč |
| 1 000 | 19,03427 Kč | 19 034,27 Kč |
| 2 600 | 18,33642 Kč | 47 674,69 Kč |
| 5 000 | 17,95615 Kč | 89 780,75 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |





