
2337992-5 | |
|---|---|
DigiKey Part Number | A145018TR-ND - Tape & Reel (TR) A145018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2337992-5 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2337992-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,25000 Kč | 440,25 Kč |
| 10 | 374,11300 Kč | 3 741,13 Kč |
| 25 | 350,67280 Kč | 8 766,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 278,84725 Kč | 22 307,78 Kč |
| 160 | 265,54569 Kč | 42 487,31 Kč |
| 240 | 258,06375 Kč | 61 935,30 Kč |
| 400 | 249,41193 Kč | 99 764,77 Kč |
| Unit Price without VAT: | 440,25000 Kč |
|---|---|
| Unit Price with VAT: | 532,70250 Kč |

