2334100-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2334100-1

DigiKey Part Number
17-2334100-1-ND
Manufacturer
Manufacturer Product Number
2334100-1
Description
CONN D-SUB PLUG 9POS CRIMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1109,98000 Kč109,98 Kč
1093,42300 Kč934,23 Kč
2587,56080 Kč2 189,02 Kč
5083,37840 Kč4 168,92 Kč
10079,39770 Kč7 939,77 Kč
25074,42724 Kč18 606,81 Kč
50070,87658 Kč35 438,29 Kč
1 00067,49628 Kč67 496,28 Kč
2 50064,22147 Kč160 553,67 Kč
Manufacturers Standard Package
Unit Price without VAT:109,98000 Kč
Unit Price with VAT:133,07580 Kč