9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2334099-1

DigiKey Part Number
17-2334099-1-ND
Manufacturer
Manufacturer Product Number
2334099-1
Description
CONN D-SUB RCPT 9POS CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
2334099-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1157,07000 Kč157,07 Kč
10133,46300 Kč1 334,63 Kč
25125,09760 Kč3 127,44 Kč
50119,12160 Kč5 956,08 Kč
100113,43540 Kč11 343,54 Kč
250106,33556 Kč26 583,89 Kč
500101,26328 Kč50 631,64 Kč
1 00096,43520 Kč96 435,20 Kč
Manufacturers Standard Package
Unit Price without VAT:157,07000 Kč
Unit Price with VAT:190,05470 Kč