
2329917-1 | |
|---|---|
DigiKey Part Number | 17-2329917-1TR-ND - Tape & Reel (TR) 17-2329917-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2329917-1 |
Description | PWR VERSA-LOCK SEAL RECPT, 22-26 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,67300 Kč | 26,73 Kč |
| 25 | 2,51760 Kč | 62,94 Kč |
| 50 | 2,39540 Kč | 119,77 Kč |
| 100 | 2,27970 Kč | 227,97 Kč |
| 250 | 2,13616 Kč | 534,04 Kč |
| 500 | 2,03428 Kč | 1 017,14 Kč |
| 1 000 | 1,93681 Kč | 1 936,81 Kč |
| 2 500 | 1,81535 Kč | 4 538,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,64219 Kč | 8 210,95 Kč |
| 10 000 | 1,56376 Kč | 15 637,60 Kč |
| 15 000 | 1,51966 Kč | 22 794,90 Kč |
| 25 000 | 1,46586 Kč | 36 646,50 Kč |
| 35 000 | 1,43148 Kč | 50 101,80 Kč |
| 50 000 | 1,39592 Kč | 69 796,00 Kč |
| 125 000 | 1,30859 Kč | 163 573,75 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |



