


1-2378159-3 | |
|---|---|
DigiKey Part Number | 17-1-2378159-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2378159-3 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-2378159-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,27480 Kč | 131,87 Kč |
| 50 | 5,02700 Kč | 251,35 Kč |
| 100 | 4,78540 Kč | 478,54 Kč |
| 250 | 4,48432 Kč | 1 121,08 Kč |
| 500 | 4,27016 Kč | 2 135,08 Kč |
| 1 000 | 4,06584 Kč | 4 065,84 Kč |
| 2 500 | 3,81114 Kč | 9 527,85 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



