


2-2378159-3 | |
|---|---|
DigiKey Part Number | 17-2-2378159-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2378159-3 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-2378159-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,71880 Kč | 192,97 Kč |
| 50 | 7,34520 Kč | 367,26 Kč |
| 100 | 6,99440 Kč | 699,44 Kč |
| 250 | 6,55556 Kč | 1 638,89 Kč |
| 500 | 6,24228 Kč | 3 121,14 Kč |
| 1 000 | 5,94390 Kč | 5 943,90 Kč |
| 2 500 | 5,57152 Kč | 13 928,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




