
2-2378158-3 | |
|---|---|
DigiKey Part Number | 17-2-2378158-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2378158-3 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-2378158-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 8,03800 Kč | 200,95 Kč |
| 50 | 7,65580 Kč | 382,79 Kč |
| 125 | 7,17288 Kč | 896,61 Kč |
| 250 | 6,83108 Kč | 1 707,77 Kč |
| 500 | 6,50434 Kč | 3 252,17 Kč |
| 1 000 | 6,19336 Kč | 6 193,36 Kč |
| 2 500 | 5,80544 Kč | 14 513,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


