
| 2329914-1 | |
|---|---|
| DigiKey Part Number | 17-2329914-1TR-ND - Tape & Reel (TR) 17-2329914-1CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 2329914-1 | 
| Description | PWR VERSA-LOCK SEAL RECPT, 18-20 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Socket Contact Tin 18-20 AWG Crimp Power | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2329914-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Power | |
| Pin or Socket | Socket | |
| Contact Termination | Crimp | |
| Wire Gauge | 18-20 AWG | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč | 
| 10 | 1,99700 Kč | 19,97 Kč | 
| 25 | 1,87240 Kč | 46,81 Kč | 
| 50 | 1,78100 Kč | 89,05 Kč | 
| 100 | 1,69570 Kč | 169,57 Kč | 
| 250 | 1,58956 Kč | 397,39 Kč | 
| 500 | 1,51342 Kč | 756,71 Kč | 
| 1 000 | 1,44123 Kč | 1 441,23 Kč | 
| 2 500 | 1,35081 Kč | 3 377,03 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 1,22194 Kč | 6 109,70 Kč | 
| 10 000 | 1,16356 Kč | 11 635,60 Kč | 
| 15 000 | 1,13072 Kč | 16 960,80 Kč | 
| 25 000 | 1,09069 Kč | 27 267,25 Kč | 
| 35 000 | 1,06510 Kč | 37 278,50 Kč | 
| 50 000 | 1,03864 Kč | 51 932,00 Kč | 
| 125 000 | 0,97365 Kč | 121 706,25 Kč | 
| Unit Price without VAT: | 2,29000 Kč | 
|---|---|
| Unit Price with VAT: | 2,77090 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic