
2325347-2 | |
|---|---|
DigiKey Part Number | 17-2325347-2-ND |
Manufacturer | |
Manufacturer Product Number | 2325347-2 |
Description | PWR VERSA-LOCK INTERFACE SEAL, 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Power Versa-Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2325347-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 2 | |
For Use With/Related Products | Power Versa-Lock Series | |
Features | Lubricated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 25 | 9,44920 Kč | 236,23 Kč |
| 50 | 8,99560 Kč | 449,78 Kč |
| 100 | 8,56300 Kč | 856,30 Kč |
| 250 | 8,02628 Kč | 2 006,57 Kč |
| 500 | 7,64286 Kč | 3 821,43 Kč |
| 1 000 | 7,27791 Kč | 7 277,91 Kč |
| 2 500 | 6,82208 Kč | 17 055,20 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




