2329913-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2329908-1

DigiKey Part Number
17-2329908-1TR-ND - Tape & Reel (TR)
17-2329908-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2329908-1
Description
PWR VERSA-LOCK SEAL TAB, 18-20 A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 18-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2329908-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
102,02100 Kč20,21 Kč
251,89440 Kč47,36 Kč
501,80180 Kč90,09 Kč
1001,71560 Kč171,56 Kč
2501,60824 Kč402,06 Kč
5001,53118 Kč765,59 Kč
1 0001,45813 Kč1 458,13 Kč
2 5001,36665 Kč3 416,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,23627 Kč6 181,35 Kč
10 0001,17720 Kč11 772,00 Kč
15 0001,14398 Kč17 159,70 Kč
25 0001,10348 Kč27 587,00 Kč
35 0001,07759 Kč37 715,65 Kč
50 0001,05082 Kč52 541,00 Kč
125 0000,98507 Kč123 133,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč