
2334614-2 | |
|---|---|
DigiKey Part Number | 17-2334614-2-ND |
Manufacturer | |
Manufacturer Product Number | 2334614-2 |
Description | PWR VERSA-LOCK BACK COVER 2P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Power Versa-Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2334614-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 2 | |
For Use With/Related Products | Power Versa-Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,81360 Kč | 70,34 Kč |
| 50 | 2,67940 Kč | 133,97 Kč |
| 100 | 2,54920 Kč | 254,92 Kč |
| 250 | 2,38956 Kč | 597,39 Kč |
| 500 | 2,27534 Kč | 1 137,67 Kč |
| 1 000 | 2,16636 Kč | 2 166,36 Kč |
| 2 500 | 2,03059 Kč | 5 076,48 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



