
2329908-1 | |
|---|---|
DigiKey Part Number | 17-2329908-1TR-ND - Tape & Reel (TR) 17-2329908-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2329908-1 |
Description | PWR VERSA-LOCK SEAL TAB, 18-20 A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2329908-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,70520 Kč | 42,63 Kč |
| 50 | 1,62100 Kč | 81,05 Kč |
| 100 | 1,54340 Kč | 154,34 Kč |
| 250 | 1,44636 Kč | 361,59 Kč |
| 500 | 1,37704 Kč | 688,52 Kč |
| 1 000 | 1,31112 Kč | 1 311,12 Kč |
| 2 500 | 1,22889 Kč | 3 072,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,19357 Kč | 5 967,85 Kč |
| 10 000 | 1,13654 Kč | 11 365,40 Kč |
| 15 000 | 1,10447 Kč | 16 567,05 Kč |
| 25 000 | 1,06536 Kč | 26 634,00 Kč |
| 35 000 | 1,04036 Kč | 36 412,60 Kč |
| 50 000 | 1,01451 Kč | 50 725,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






