
2329186-1 | |
|---|---|
DigiKey Part Number | 17-2329186-1-ND |
Manufacturer | |
Manufacturer Product Number | 2329186-1 |
Description | HM-EZD+,2PAIRS,10COLS,VERTICAL,A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Header, Male Pins and Blades Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 2329186-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | High Speed | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Current Rating (Amps) | 500mA per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 42VAC, 30VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,59000 Kč | 1 005,59 Kč |
| 10 | 854,68200 Kč | 8 546,82 Kč |
| Unit Price without VAT: | 1 005,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 216,76390 Kč |











