
2162931011 | |
|---|---|
DigiKey Part Number | 23-2162931011-ND |
Manufacturer | |
Manufacturer Product Number | 2162931011 |
Description | STANDARD .093 1 CIRCUIT P TO S 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162931011 Models |
Category | Pitch - Connector 0.264" (6.70mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 1 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,14800 Kč | 401,48 Kč |
| 25 | 37,62840 Kč | 940,71 Kč |
| 50 | 35,83100 Kč | 1 791,55 Kč |
| 100 | 34,11970 Kč | 3 411,97 Kč |
| 250 | 31,98164 Kč | 7 995,41 Kč |
| 500 | 30,45508 Kč | 15 227,54 Kč |
| 1 000 | 29,00160 Kč | 29 001,60 Kč |
| 2 500 | 27,18687 Kč | 67 967,18 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


